There are no models available for this part yet.
Overview of 2-1825043-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1825043-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1825043-1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 1.47N Thru-Hole Tray - Bulk (Alt: 2-1825043-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8306 / $0.9097 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.8240 | Buy Now | ||
DISTI #
AMP2-1825043-1
|
Heilind Electronics | UP3DTCOLA04,MICROSWITCH,SNAP | Americas - 0 in Stock |
|
$0.9694 / $0.9839 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8180 / $2.2410 | Buy Now | ||
DISTI #
AMP2-1825043-1
|
Interstate Connecting Components | UP3DTCOLA04,MICROSWITCH,SNAP | 0 |
|
$0.9694 / $0.9839 | Buy Now | |
DISTI #
000000000002334827
|
Sager | Rocker Switches UP3DTCOLA04,MICROSWITCH,SNAP Min Qty: 5000 | 0 |
|
$0.7653 / $0.9228 | Buy Now | |
DISTI #
2-1825043-1
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 1.47N (Alt: 2-1825043-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2-1825043-1
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 1.47N (Alt: 2-1825043-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8180 / $2.2410 | Buy Now |
CAD Models for 2-1825043-1 by TE Connectivity
Part Data Attributes for 2-1825043-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|