Part Details for 2-1825058-3 by TE Connectivity
Overview of 2-1825058-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1825058-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-2-1825058-3-ND
|
DigiKey | ADE09SA04=DIP SWTCH,EXT,SMT-JL Min Qty: 4500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8654 | Buy Now |
DISTI #
2-1825058-3
|
Avnet Americas | - Rail/Tube (Alt: 2-1825058-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 15 Container: Tube | 0 |
|
$1.6964 / $1.9153 | Buy Now |
DISTI #
571-2-1825058-3
|
Mouser Electronics | DIP Switches / SIP Switches ADE09SA04=DIP SWTCH,EXT,SMT-JL | 0 |
|
$1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.7200 | Buy Now |
DISTI #
AMP2-1825058-3
|
Heilind Electronics | ADE09SA04=DIP SWTCH,EXT,SMT-JL | Americas - 0 in Stock |
|
$2.0119 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.9300 | Buy Now |
DISTI #
AMP2-1825058-3
|
Interstate Connecting Components | ADE09SA04=DIP SWTCH,EXT,SMT-JL | 0 |
|
$2.0119 | Buy Now |
DISTI #
000000000005602043
|
Sager | DIP Switches / SIP Switches ADE09SA04=DIP SWTCH,EXT,SMT-JL Min Qty: 4500 | 0 |
|
$1.2700 / $1.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $4.9300 | Buy Now |
Part Details for 2-1825058-3
2-1825058-3 CAD Models
2-1825058-3 Part Data Attributes
|
2-1825058-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825058-3
TE Connectivity
SLIDE DIP SWITCH-9SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 24.54 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |