-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825058-5-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
11 In Stock |
|
$1.0489 / $2.0800 | Buy Now |
DISTI #
2-1825058-5
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Bulk (Alt: 2-1825058-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0220 / $1.1539 | Buy Now |
DISTI #
21R8579
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Bulk (Alt: 21R8579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 68 Partner Stock |
|
$1.8400 | Buy Now |
DISTI #
72032618
|
RS | Switch, Ade10S04=Dip Switch, tch, Ext, Smt-Gw | TE Connectivity 2-1825058-5 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
AMP2-1825058-5
|
Heilind Electronics | ADE10S04=DIP SWTCH,EXT,SMT-GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADE10S04=DIP SWTCH,EXT,SMT-GW RoHS: Compliant |
25 In Stock |
|
$1.0100 / $1.8800 | Buy Now |
DISTI #
2-1825058-5
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Bulk (Alt: 2-1825058-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0220 / $1.1539 | Buy Now |
DISTI #
21R8579
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Bulk (Alt: 21R8579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 68 Partner Stock |
|
$1.8400 | Buy Now |
DISTI #
2-1825058-5
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, -0.025A/24VDC, Pos: 2 Min Qty: 4500 | 0 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825058-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825058-5
TE Connectivity
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.36 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |