-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF05ST04=DIP SWT,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3150
|
Newark | Dip Sw/Sip Sw Spst 5P Flush Slide Smt Dip Switch Rohs Compliant: Yes |Amp Te Connectivity 2-1825059-3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$1.5000 / $1.6300 | Buy Now |
DISTI #
450-1797-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
19883 In Stock |
|
$0.7912 / $1.1700 | Buy Now |
DISTI #
2-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Package - Tape and Reel (Alt: 2-1825059-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.7975 / $0.8735 | Buy Now |
DISTI #
21R8581
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Package - Bulk (Alt: 21R8581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 463 Partner Stock |
|
$1.4100 | Buy Now |
DISTI #
72032611
|
RS | Switch, Adf05St04=Dip Switch, t, Flush, Smt-Gw | TE Connectivity 2-1825059-3 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
|
Future Electronics | 5 Position SPST Flush Slide Sealed 2.54 mm Centerline Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.7900 / $0.9450 | Buy Now |
DISTI #
AMP2-1825059-3
|
Heilind Electronics | ADF05ST04=DIP SWT,FLUSH,SMT-GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADF05ST04=DIP SWT,FLUSH,SMT-GW RoHS: Compliant |
2915 In Stock |
|
$0.7360 / $1.1590 | Buy Now |
DISTI #
2-1825059-3
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 9000 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$0.6400 / $0.8000 | Buy Now |
DISTI #
2-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 5 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Package - Tape and Reel (Alt: 2-1825059-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.7975 / $0.8735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825059-3
TE Connectivity
ADF05ST04=DIP SWT,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |