Part Details for 2-1825097-2 by TE Connectivity
Overview of 2-1825097-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1825097-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1270
|
Newark | Tpbf11Cgraes004 |Amp Te Connectivity 2-1825097-2 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$10.4500 / $10.9300 | Buy Now |
DISTI #
2-1825097-2
|
Avnet Americas | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 2-1825097-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TPBF11CGRAES004 RoHS: Compliant |
190 Partner Stock |
|
$10.2000 / $11.3200 | Buy Now |
DISTI #
218250972-TEC
|
TME | Switch: push-button Min Qty: 3 | 190 |
|
$12.3671 / $14.5473 | Buy Now |
DISTI #
000000000002466854
|
Sager | Pushbutton Switches TPBF11CGRAES004 Min Qty: 25 | 0 |
|
$11.9300 | Buy Now |
DISTI #
C1S757101364417
|
Chip1Stop | Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk RoHS: Compliant | 190 |
|
$10.9000 / $14.2000 | Buy Now |
|
Master Electronics | TPBF11CGRAES004 RoHS: Compliant |
190 Partner Stock |
|
$10.2000 / $11.3200 | Buy Now |
Part Details for 2-1825097-2
2-1825097-2 CAD Models
2-1825097-2 Part Data Attributes
|
2-1825097-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825097-2
TE Connectivity
TPBF11CGRAES004
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | FLUSH PLUNGER BUTTON | |
Body Breadth | 8.13 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 8.84 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |