Part Details for 2-1825139-1 by TE Connectivity
Overview of 2-1825139-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1825139-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825139-1
|
Avnet Americas | AMP2-1825139-1 - Bulk (Alt: 2-1825139-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.3480 / $5.2323 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.6100 | Buy Now |
DISTI #
AMP2-1825139-1
|
Heilind Electronics | A207P3ZQ04 | Americas - 0 in Stock |
|
$4.6978 / $5.0334 | Buy Now |
|
Onlinecomponents.com | A207P3ZQ04 RoHS: Compliant | 0 |
|
$4.5700 / $9.5800 | Buy Now |
DISTI #
2-1825139-1
|
Avnet Americas | AMP2-1825139-1 - Bulk (Alt: 2-1825139-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.3480 / $5.2323 | Buy Now |
DISTI #
AMP2-1825139-1
|
Interstate Connecting Components | A207P3ZQ04 | 0 |
|
$4.6978 / $5.0334 | Buy Now |
DISTI #
2-1825139-1
|
Avnet Abacus | AMP2-1825139-1 (Alt: 2-1825139-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3201888
|
Farnell | A207P3ZQ04 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$8.9016 | Buy Now |
|
Master Electronics | A207P3ZQ04 RoHS: Compliant | 0 |
|
$4.5700 / $9.5800 | Buy Now |
Part Details for 2-1825139-1
2-1825139-1 CAD Models
2-1825139-1 Part Data Attributes:
|
2-1825139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825139-1
TE Connectivity
(2-1825139-1) A207P3ZQ04
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |