Part Details for 2-1825142-4 by TE Connectivity
Overview of 2-1825142-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1825142-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1280
|
Newark | Ae103Md1Ab04 |Amp Te Connectivity 2-1825142-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
98X2349
|
Newark | Ae103Md1Ab04 |Alcoswitch Te Connectivity 2-1825142-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.2800 | Buy Now |
DISTI #
2-1825142-4-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3780 | Buy Now |
DISTI #
2-1825142-4
|
Avnet Americas | AMP2-1825142-4 - Bag (Alt: 2-1825142-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$3.3214 / $3.9969 | Buy Now |
DISTI #
506-2-1825142-4
|
Mouser Electronics | Toggle Switches AE103MD1AB04 RoHS: Compliant | 0 |
|
$3.9100 / $4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$3.5200 | Buy Now |
DISTI #
AMP2-1825142-4
|
Heilind Electronics | AE103MD1AB04 | Americas - 0 in Stock |
|
$3.9210 / $4.2011 | Buy Now |
|
Onlinecomponents.com | AE103MD1AB04 RoHS: Compliant | 0 |
|
$3.4900 / $7.3200 | Buy Now |
DISTI #
AMP2-1825142-4
|
Interstate Connecting Components | AE103MD1AB04 | 0 |
|
$3.9210 / $4.2011 | Buy Now |
|
Master Electronics | AE103MD1AB04 RoHS: Compliant | 0 |
|
$3.4900 / $7.3200 | Buy Now |
Part Details for 2-1825142-4
2-1825142-4 CAD Models
2-1825142-4 Part Data Attributes
|
2-1825142-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825142-4
TE Connectivity
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |