Part Details for 2-1825142-5 by TE Connectivity
Overview of 2-1825142-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1825142-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825142-5-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3780 | Buy Now |
DISTI #
2-1825142-5
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 2-1825142-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3214 / $3.9969 | Buy Now |
|
Future Electronics | AE103MD1AV2B04 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4500Bag |
|
$1.7800 / $2.0100 | Buy Now |
DISTI #
AMP2-1825142-5
|
Heilind Electronics | AE103MD1AV2B04 | Americas - 0 in Stock |
|
$3.9210 / $4.2011 | Buy Now |
|
Onlinecomponents.com | AE103MD1AV2B04 RoHS: Compliant |
611 In Stock |
|
$2.7400 / $5.2800 | Buy Now |
DISTI #
2-1825142-5
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.4100 | Buy Now |
DISTI #
2-1825142-5
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 2-1825142-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3214 / $3.9969 | Buy Now |
DISTI #
2-1825142-5
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bulk (Alt: 2-1825142-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3214 / $3.9969 | Buy Now |
DISTI #
AMP2-1825142-5
|
Interstate Connecting Components | AE103MD1AV2B04 | 0 |
|
$3.9210 / $4.2011 | Buy Now |
DISTI #
2-1825142-5
|
Avnet Abacus | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk (Alt: 2-1825142-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1825142-5
2-1825142-5 CAD Models
2-1825142-5 Part Data Attributes
|
2-1825142-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825142-5
TE Connectivity
(2-1825142-5) AE103MD1AV2B04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |