There are no models available for this part yet.
Overview of 2-1825142-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1825142-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X2350
|
Newark | Ae103Md1Cb04 |Alcoswitch Te Connectivity 2-1825142-6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.7900 | Buy Now | |
DISTI #
2-1825142-6-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0610 | Buy Now | |
DISTI #
2-1825142-6
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk - Bag (Alt: 2-1825142-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$4.9398 / $5.9445 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.2400 | Buy Now | ||
DISTI #
AMP2-1825142-6
|
Heilind Electronics | AE103MD1CB04 | Americas - 0 in Stock |
|
$4.1654 / $6.4404 | Buy Now | |
Onlinecomponents.com | AE103MD1CB04 RoHS: Compliant | 0 |
|
$3.5000 / $8.2400 | Buy Now | ||
DISTI #
AMP2-1825142-6
|
Interstate Connecting Components | AE103MD1CB04 | 0 |
|
$4.1654 / $6.4404 | Buy Now | |
DISTI #
000000000003442503
|
Sager | Toggle Switches AE103MD1CB04 Min Qty: 100 | 0 |
|
$3.4000 / $6.2800 | Buy Now | |
DISTI #
2-1825142-6
|
Avnet Abacus | (Alt: 2-1825142-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | AE103MD1CB04 RoHS: Compliant | 0 |
|
$3.5000 / $8.2400 | Buy Now |
CAD Models for 2-1825142-6 by TE Connectivity
Part Data Attributes for 2-1825142-6 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Finish
|
NICKEL
|
Actuator Type
|
LEVER
|
Body Breadth
|
6.6 mm
|
Body Height
|
10.39 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000 V
|
Electrical Life
|
6000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|