Part Details for 2-1825143-4 by TE Connectivity
Overview of 2-1825143-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1825143-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825143-4
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 2-1825143-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$5.0295 / $6.0525 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$5.3300 | Buy Now |
DISTI #
AMP2-1825143-4
|
Heilind Electronics | AE207MD1AB04 | Americas - 0 in Stock |
|
$5.4342 / $5.8224 | Buy Now |
|
Onlinecomponents.com | AE207MD1AB04 RoHS: Compliant |
123 Partner Stock |
|
$5.0900 / $8.5600 | Buy Now |
DISTI #
2-1825143-4
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 2-1825143-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$5.0295 / $6.0525 | Buy Now |
DISTI #
2-1825143-4
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk - Bag (Alt: 2-1825143-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$5.0295 / $6.0525 | Buy Now |
DISTI #
TE Connectivity 2-1825143-4
|
PEI Genesis | Toggle Switch, DPDT, On-off- | 123 |
|
Buy Now | |
DISTI #
000000000003442508
|
Sager | Toggle Switches AE207MD1AB04 Min Qty: 500 | 0 |
|
$4.8500 / $5.9700 | Buy Now |
|
Master Electronics | AE207MD1AB04 RoHS: Compliant |
123 Partner Stock |
|
$5.0900 / $8.5600 | Buy Now |
Part Details for 2-1825143-4
2-1825143-4 CAD Models
2-1825143-4 Part Data Attributes
|
2-1825143-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825143-4
TE Connectivity
(2-1825143-4) AE207MD1AB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |