-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 5VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1761
|
Newark | Power Relay, Spst-No, 16A, 5Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Rzf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 2-1833011-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.3900 | Buy Now |
DISTI #
2-1833011-8
|
Avnet Americas | Power Relay SPST-NO 400VAC 5VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 2-1833011-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RZF1-1A6-L005 RoHS: Compliant |
400 In Stock |
|
$1.4900 / $2.4000 | Buy Now |
DISTI #
000000000005772295
|
Sager | General Purpose Relays RZF1-1A6-L005 | 0 |
|
Buy Now | |
|
Master Electronics | RZF1-1A6-L005 RoHS: Compliant |
400 In Stock |
|
$1.4900 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1833011-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1833011-8
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 5VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 17.9 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 530 mW | |
Coil Resistance | 47.2 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |