-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1904131-9-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 12 Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$18.3100 / $23.1600 | Buy Now |
DISTI #
2-1904131-9
|
Avnet Americas | - Bulk (Alt: 2-1904131-9) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk | 0 |
|
$10.2490 / $12.3336 | Buy Now |
DISTI #
655-V23134A4052X543
|
Mouser Electronics | Automotive Relays V23134A4052X543-EV-CBOX RoHS: Compliant | 80 |
|
$12.2200 / $16.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 440 Package Multiple: 110 Container: Box | 0Box |
|
$10.4700 | Buy Now |
DISTI #
AMP2-1904131-9
|
Heilind Electronics | V23134A4052X543-EV-CBOX | Americas - 0 in Stock |
|
$12.7730 / $12.9636 | Buy Now |
|
Onlinecomponents.com | V23134A4052X543-EV-CBOX RoHS: Compliant |
288 In Stock |
|
$10.6800 / $12.8600 | Buy Now |
DISTI #
2-1904131-9
|
TTI | Automotive Relays V23134A4052X543-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Each |
Americas - 440 In Stock |
|
$10.6500 / $12.4900 | Buy Now |
DISTI #
2-1904131-9
|
Avnet Americas | - Bulk (Alt: 2-1904131-9) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk | 0 |
|
$10.2490 / $12.3336 | Buy Now |
DISTI #
2-1904131-9
|
Avnet Americas | - Bulk (Alt: 2-1904131-9) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Bulk | 0 |
|
$10.2490 / $12.3336 | Buy Now |
DISTI #
AMP2-1904131-9
|
Interstate Connecting Components | V23134A4052X543-EV-CBOX | 0 |
|
$12.7730 / $12.9636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1904131-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1904131-9
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |