-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form X, 12VDC (Coil), 1000mW (Coil), 900VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6102
|
Newark | Contactor, Spst-No-Dm, 12V, 250A, Flange Rohs Compliant: Yes |Te Connectivity 2-1904136-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$119.7700 / $145.0200 | Buy Now |
DISTI #
2-1904136-5
|
Avnet Americas | Contactor SPDT-NO 12VDC 1-Pole - Bulk (Alt: 2-1904136-5) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$94.2419 / $113.4097 | Buy Now |
DISTI #
571-2-1904136-5
|
Mouser Electronics | Automotive Relays V23720A0101B001 RoHS: Compliant | 17 |
|
$112.9300 / $137.1300 | Buy Now |
|
Future Electronics | SPST-NO 12 V 250 A 1 W Screw Mount Automotive Contactor Relay RoHS: Non Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Bulk | 18Bulk |
|
$71.3100 | Buy Now |
DISTI #
AMP2-1904136-5
|
Heilind Electronics | V23720A0101B001-EV-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23720A0101B001-EV-CBOX | 0 |
|
$95.6000 / $186.8900 | Buy Now |
DISTI #
2-1904136-5
|
TTI | Automotive Relays V23720A0101B001 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$139.4400 | Buy Now |
DISTI #
2-1904136-5
|
Avnet Americas | Contactor SPDT-NO 12VDC 1-Pole - Bulk (Alt: 2-1904136-5) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$94.2419 / $113.4097 | Buy Now |
DISTI #
2-1904136-5
|
Avnet Americas | Contactor SPDT-NO 12VDC 1-Pole - Bulk (Alt: 2-1904136-5) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$94.2419 / $113.4097 | Buy Now |
DISTI #
AMP2-1904136-5
|
Interstate Connecting Components | V23720A0101B001-EV-CBOX | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1904136-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1904136-5
TE Connectivity
Power/Signal Relay, 1 Form X, 12VDC (Coil), 1000mW (Coil), 900VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 96.4 mm | |
Body Height | 49.8 mm | |
Body Length or Diameter | 85.5 mm | |
Coil Power | 1000 mW | |
Coil Resistance | 3.9 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Voltage(DC)-Max | 900 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 4000 Vrms | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Form | 1 FORM X | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 560 g |