Part Details for 2-192000-3 by TE Connectivity
Overview of 2-192000-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-920001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-920004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10129381-920003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 2-192000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-192000-3-ND
|
DigiKey | CONTACT FEMALE BAND SILVER Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.1993 | Buy Now |
DISTI #
3937-2-192000-3-ND
|
DigiKey | CONTACT FEMALE BAND SILVER Min Qty: 500 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-192000-3
|
Avnet Americas | CONTACT BAND, FEMALE,62 LOUVER - Bulk (Alt: 2-192000-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$160.3277 | Buy Now |
DISTI #
571-2-192000-3
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT BAND FEMALE 62 LOUVER RoHS: Compliant | 0 |
|
$170.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$160.1900 | Buy Now |
DISTI #
AMP2-192000-3
|
Heilind Electronics | CONTACT BAND, FEMALE,62 LOUVER | Americas - 0 in Stock |
|
$200.2345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.5800 / $506.5100 | Buy Now |
DISTI #
AMP2-192000-3
|
Interstate Connecting Components | CONTACT BAND, FEMALE,62 LOUVER | 0 |
|
$200.2345 | Buy Now |
DISTI #
2-192000-3
|
Avnet Abacus | (Alt: 2-192000-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$172.5800 / $506.5100 | Buy Now |