-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA1A(.875)(.006)SIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B509
|
Newark | La1A(.875)(.006)Sil Rohs Compliant: Yes |Amp Te Connectivity 2-192033-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 | Buy Now |
DISTI #
A135422-ND
|
DigiKey | CONTACT FEMALE BAND POWER SILVER Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0738 | Buy Now |
DISTI #
2-192033-0
|
Avnet Americas | Connector Accessories Preformed Torsional - Bulk (Alt: 2-192033-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4722 / $19.7266 | Buy Now |
DISTI #
571-2-192033-0
|
Mouser Electronics | Heavy Duty Power Connectors LA1A .875 .006 SIL RoHS: Compliant | 0 |
|
$18.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$16.5800 | Buy Now |
DISTI #
AMP2-192033-0
|
Heilind Electronics | LA1A(.875)(.006)SIL | Americas - 0 in Stock |
|
$16.3121 | Buy Now |
|
Onlinecomponents.com | LA1A(.875)(.006)SIL RoHS: Compliant |
337 In Stock |
|
$19.0300 / $32.1600 | Buy Now |
DISTI #
2-192033-0
|
Avnet Americas | Connector Accessories Preformed Torsional - Bulk (Alt: 2-192033-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4722 / $19.7266 | Buy Now |
DISTI #
AMP2-192033-0
|
Interstate Connecting Components | LA1A(.875)(.006)SIL | 0 |
|
$16.3121 | Buy Now |
|
Master Electronics | LA1A(.875)(.006)SIL RoHS: Compliant |
337 In Stock |
|
$19.0300 / $32.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-192033-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-192033-0
TE Connectivity
LA1A(.875)(.006)SIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 700 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |