-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAVIS 0.10MM(.004) GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2130
|
Newark | Lavis 0.10Mm(.004) Gold Rohs Compliant: Yes |Amp Te Connectivity 2-192048-4 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
A135428-ND
|
DigiKey | CONTACT MALE BAND POWER GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2478 In Stock |
|
$3.9015 / $4.8300 | Buy Now |
DISTI #
2-192048-4
|
Avnet Americas | Connector Accessories Bridge Beryllium Copper - Tape and Reel (Alt: 2-192048-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0555 / $3.4497 | Buy Now |
DISTI #
571-2-192048-4
|
Mouser Electronics | Heavy Duty Power Connectors LAVIS 0.10MM(.004) GOLD RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1 Container: Box | 0Box |
|
$2.9000 | Buy Now |
DISTI #
AMP2-192048-4
|
Heilind Electronics | LAVIS 0.10MM(.004) GOLD | Americas - 0 in Stock |
|
$2.8526 / $2.8952 | Buy Now |
|
Onlinecomponents.com | LAVIS 0.10MM(.004) GOLD RoHS: Compliant | 0 |
|
$3.1200 / $9.1700 | Buy Now |
DISTI #
2-192048-4
|
Avnet Americas | Connector Accessories Bridge Beryllium Copper - Tape and Reel (Alt: 2-192048-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0555 / $3.4497 | Buy Now |
DISTI #
2-192048-4
|
Avnet Americas | Connector Accessories Bridge Beryllium Copper - Tape and Reel (Alt: 2-192048-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0555 / $3.4497 | Buy Now |
DISTI #
AMP2-192048-4
|
Interstate Connecting Components | LAVIS 0.10MM(.004) GOLD | 0 |
|
$2.8526 / $2.8952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-192048-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-192048-4
TE Connectivity
LAVIS 0.10MM(.004) GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 65 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |