Part Details for 2-1926739-5 by TE Connectivity
Results Overview of 2-1926739-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1926739-5 Information
2-1926739-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-1926739-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3263
|
Newark | Board Connector, 35 Contact(S), 5 Row(S), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle |Amp Te Connectivity 2-1926739-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1599 |
|
$11.3300 / $11.6600 | Buy Now |
DISTI #
42X8981
|
Newark | Assyminipak Hdl25S10Prarecptsc |Te Connectivity 2-1926739-5 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $12.8700 | Buy Now |
DISTI #
2-1926739-5
|
Avnet Americas | Conn Backplane F 10Power/25Signal POS Solder RA Thru-Hole - Trays (Alt: 2-1926739-5) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 724 |
|
$9.2457 / $9.5670 | Buy Now |
DISTI #
73773631
|
RS | AssyMinipak Hdl25s10pRARecptSc, Rectangular Power Connectors | TE Connectivity 2-1926739-5 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8000 / $12.6800 | RFQ |
DISTI #
AMP2-1926739-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.0620 | Buy Now | |
DISTI #
AMP2-1926739-5
|
Interstate Connecting Components | 0 |
|
$10.0620 | Buy Now | |
DISTI #
000000000003841724
|
Sager | Hard Metric Connectors AssyMinipak Hdl25s 10pRARecptSc Min Qty: 24 | 0 |
|
$13.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2078 |
|
RFQ | |
DISTI #
2-1926739-5
|
Avnet Abacus | Conn Backplane F 10Power/25Signal POS Solder RA Thru-Hole (Alt: 2-1926739-5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1926739-5
|
Avnet Abacus | Conn Backplane F 10Power/25Signal POS Solder RA Thru-Hole (Alt: 2-1926739-5) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1926739-5
2-1926739-5 CAD Models
2-1926739-5 Part Data Attributes
|
2-1926739-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1926739-5
TE Connectivity
AssyMinipak Hdl25s10pRARecptSc
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 2.75 MM | |
Body Breadth | 1.437 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.037 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S25P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 17 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |