-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5562
|
Newark | General Purpose Relays Rya33012 |Amp Te Connectivity 2-1956154-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 7464 |
|
$3.8700 / $5.8000 | Buy Now |
DISTI #
2266-2-1956154-5-ND
|
DigiKey | RYA33012 Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7464 In Stock |
|
$1.9500 / $3.4800 | Buy Now |
DISTI #
41-2-1956154-5-ND
|
DigiKey | RYA33012 Min Qty: 20 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5905 | Buy Now |
DISTI #
2-1956154-5
|
Avnet Americas | RYII Series Power PCB Relay Monostable 1-Form A (NO) 12 VDC 627 Ohm 230 mW PC Board Mount - Rail/Tube (Alt: 2-1956154-5) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tube | 0 |
|
$2.9028 / $3.4932 | Buy Now |
DISTI #
571-2-1956154-5
|
Mouser Electronics | General Purpose Relays RYA33012 RoHS: Compliant | 0 |
|
$3.4700 / $5.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.0800 | Buy Now |
DISTI #
AMP2-1956154-5
|
Heilind Electronics | RYA33012 | Americas - 0 in Stock |
|
$3.4504 / $3.6395 | Buy Now |
|
Onlinecomponents.com | RYA33012 RoHS: Compliant | 0 |
|
$1.7900 / $4.8400 | Buy Now |
DISTI #
AMP2-1956154-5
|
Interstate Connecting Components | RYA33012 | 0 |
|
$3.4504 / $3.6395 | Buy Now |
DISTI #
TE Connectivity 2-1956154-5
|
PEI Genesis | Power/Signal Relay, 1 Form A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1956154-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1956154-5
TE Connectivity
Power/Signal Relay, 1 Form A, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 230 mW | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |