-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2595-ND
|
DigiKey | RELAY SPDT 8A 24V Min Qty: 1120 Lead time: 18 Weeks Container: Tube |
24 In Stock |
|
$4.6077 | Buy Now |
DISTI #
2-1956170-7
|
Avnet Americas | RY212024R - Tape and Reel (Alt: 2-1956170-7) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$3.6084 / $4.0740 | Buy Now |
DISTI #
650-2-1956170-7
|
Mouser Electronics | General Purpose Relays RY212024R RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
AMP2-1956170-7
|
Heilind Electronics | RY212024R | Americas - 0 in Stock |
|
$4.0815 / $4.3053 | Buy Now |
|
Onlinecomponents.com | RY212024R RoHS: Compliant | 0 |
|
$3.6100 / $9.8900 | Buy Now |
DISTI #
2-1956170-7
|
TTI | General Purpose Relays RY212024R Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$3.8200 / $4.2500 | Buy Now |
DISTI #
AMP2-1956170-7
|
Interstate Connecting Components | RY212024R | 0 |
|
$4.0815 / $4.3053 | Buy Now |
DISTI #
000000000005360163
|
Sager | General Purpose Relays RY212024R Min Qty: 1120 | 0 |
|
$3.8800 | Buy Now |
DISTI #
2-1956170-7
|
Avnet Abacus | (Alt: 2-1956170-7) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1956170-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1956170-7
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 245 mW | |
Coil Resistance | 2350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TR | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |