Part Details for 2-1986726-3 by TE Connectivity
Overview of 2-1986726-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 2-1986726-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3285
|
Newark | Str Plug Spring Type Lh. Fl. 23P. 3.81 |Amp Te Connectivity 2-1986726-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$23.7400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 23 POS 3.81mm ST Cable Mount 11A/Contact RoHS: Compliant |
18 Partner Stock |
|
$20.9100 / $26.9100 | Buy Now |
DISTI #
17338381
|
Verical | Conn Terminal Block F 23 POS 3.81mm ST Cable Mount 11A/Contact RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$23.7700 / $24.2200 | Buy Now |
DISTI #
TE Connectivity 2-1986726-3
|
PEI Genesis | Barrier Strip Terminal Block | 18 |
|
Buy Now | |
DISTI #
2-1986726-3
|
Avnet Abacus | STR PLUG SPRING TYPE LH, FL, 23P, 3.81 (Alt: 2-1986726-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 23 POS 3.81mm ST Cable Mount 11A/Contact RoHS: Compliant |
18 Partner Stock |
|
$20.9100 / $26.9100 | Buy Now |