-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3197
|
Newark | Mm Contact Edge&leaf |Te Connectivity 2-1987143-2 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
A118111CT-ND
|
DigiKey | CONN MAG TERM 31-33AWG IDC Min Qty: 160000 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0983 | Buy Now |
DISTI #
2-1987143-2
|
Avnet Americas | MM CONTACT EDGE&LEAF - Tape and Reel (Alt: 2-1987143-2) RoHS: Compliant Min Qty: 160000 Package Multiple: 40000 Lead time: 36 Weeks, 6 Days Container: Reel | 0 |
|
$0.1042 | Buy Now |
DISTI #
571-2-1987143-2
|
Mouser Electronics | Terminals MM CONTACT EDGE&LEAF RoHS: Compliant | 0 |
|
$0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 40000 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.0926 | Buy Now |
DISTI #
AMP2-1987143-2
|
Heilind Electronics | MM CONTACT EDGE&LEAF | Americas - 0 in Stock |
|
$0.1157 | Buy Now |
|
Onlinecomponents.com | MM CONTACT EDGE&LEAF RoHS: Compliant | 0 |
|
$0.0997 / $0.2925 | Buy Now |
DISTI #
AMP2-1987143-2
|
Interstate Connecting Components | MM CONTACT EDGE&LEAF | 0 |
|
$0.1157 | Buy Now |
DISTI #
2-1987143-2
|
Avnet Abacus | (Alt: 2-1987143-2) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MM CONTACT EDGE&LEAF RoHS: Compliant | 0 |
|
$0.0997 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1987143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1987143-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 31 AWG |