There are no models available for this part yet.
Overview of 2-1999858-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2-1999858-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2-1999858-7-ND
|
DigiKey | WIRE CRIMPER,1.78 (.07) F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
2-1999858-7-ND
|
DigiKey | WIRE CRIMPER,1.78 (.07) F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
2-1999858-7
|
Avnet Americas | WIRE CRIMPER,1.78 (.07) F - Bulk (Alt: 2-1999858-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-2-1999858-7
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER 1.78 .07 F | 0 |
|
$582.3800 / $623.9600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now | ||
DISTI #
AMP2-1999858-7
|
Heilind Electronics | WIRE CRIMPER,1.78 (.07) F | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | WIRE CRIMPER,1.78 (.07) F | 0 |
|
$388.2700 / $585.9200 | Buy Now | ||
DISTI #
AMP2-1999858-7
|
Interstate Connecting Components | WIRE CRIMPER,1.78 (.07) F | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Master Electronics | WIRE CRIMPER,1.78 (.07) F | 0 |
|
$388.2700 / $585.9200 | Buy Now |
CAD Models for 2-1999858-7 by TE Connectivity
Part Data Attributes for 2-1999858-7 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|