Part Details for 2-2013022-1 by TE Connectivity
Results Overview of 2-2013022-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-2013022-1 Information
2-2013022-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2-2013022-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4438555
|
Farnell | MEMORY AND SIM CARD RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 200 |
|
$2.8947 / $3.3100 | Buy Now |
DISTI #
3399358
|
Farnell | CONN, SODIMM SOCKET, 204CONTACTS RoHS: Compliant Min Qty: 200 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1841 | Buy Now |
DISTI #
2-2013022-1
|
Avnet Americas | Conn DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013022-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 2 Days Container: Reel | 5200 |
|
$1.7543 / $2.2540 | Buy Now |
DISTI #
73775216
|
RS | EMBOSS TAPE DDR3 204P 4H STD, SO DIMM Sockets | TE Connectivity 2-2013022-1 Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 | RFQ |
DISTI #
AMP2-2013022-1
|
Heilind Electronics | EMBOSS TAPE DDR3 204P 4H STD | Americas - 0 in Stock |
|
$2.3036 | Buy Now |
DISTI #
AMP2-2013022-1
|
Interstate Connecting Components | EMBOSS TAPE DDR3 204P 4H STD | 0 |
|
$2.3036 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
SMC-2-2013022-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | |
DISTI #
2-2013022-1
|
Avnet Abacus | Conn DIMM Socket SKT 204 POS 06mm Solder RA SMD Embossed TR - Tape and Reel (Alt: 2-2013022-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 200 |
|
Buy Now | |
DISTI #
2-2013022-1
|
Avnet Abacus | Conn DIMM Socket SKT 204 POS 06mm Solder RA SMD Embossed TR - Tape and Reel (Alt: 2-2013022-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2-2013022-1
2-2013022-1 CAD Models
2-2013022-1 Part Data Attributes
|
2-2013022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013022-1
TE Connectivity
(2-2013022-1) EMBOSS TAPE DDR3 204P 4H STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Length | 2.795 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-2013022-1
This table gives cross-reference parts and alternative options found for 2-2013022-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2013022-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH2-38-TB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 2-2013022-1 vs PH2-38-TB-SMT |
PH2-38-TA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 2-2013022-1 vs PH2-38-TA-SMT |
2013022-1 | TE Connectivity | $7.8547 | (2013022-1) SEMI-HARD TRAY DDR3 204P 4H STD | 2-2013022-1 vs 2013022-1 |