Part Details for 2-2111367-8 by CommScope Inc
Overview of 2-2111367-8 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-2111367-8
2-2111367-8 CAD Models
2-2111367-8 Part Data Attributes
|
2-2111367-8
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
2-2111367-8
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Side1 | MRJ21 PLUG | |
Connector Side2 | MRJ21 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.102 mm2 | |
DIN Conformance | NO | |
Diameter | 9 mm | |
IEC Conformance | NO | |
Length | 28 mm | |
MIL Conformance | NO | |
Number of Conductors | 48 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Wire Gauge | 27 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |