-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 18 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3276
|
Newark | 18Pos, Mixed, rec Hsg, assy, sealed |Te Connectivity 2-2112780-7 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 | Buy Now |
DISTI #
2-2112780-7-ND
|
DigiKey | CONN FML HSG 18POS 3.50MM Min Qty: 1920 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$12.0869 | Buy Now |
DISTI #
2-2112780-7
|
Avnet Americas | 18POS, MIXED,REC HSG,ASSY,SEALED - Boxed Product (Development Kits) (Alt: 2-2112780-7) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 2 Days Container: Box | 0 |
|
$10.9921 / $12.4104 | Buy Now |
DISTI #
571-2-2112780-7
|
Mouser Electronics | Automotive Connectors 18POS MIXEDREC HSG ASSY SEALED RoHS: Compliant | 0 |
|
$11.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks Container: Box | 0Box |
|
$11.0900 | Buy Now |
DISTI #
AMP2-2112780-7
|
Heilind Electronics | 18POS, MIXED,REC HSG,ASSY,SEAL | Americas - 0 in Stock |
|
$13.0362 | Buy Now |
|
Onlinecomponents.com | 18POS, MIXED,REC HSG,ASSY,SEALED RoHS: Compliant | 0 |
|
$11.2400 / $32.9800 | Buy Now |
DISTI #
AMP2-2112780-7
|
Interstate Connecting Components | 18POS, MIXED,REC HSG,ASSY,SEAL | 0 |
|
$13.0362 | Buy Now |
DISTI #
000000000004957245
|
Sager | Automotive Connectors 18POS MIXEDREC HSG ASSY SEALED Min Qty: 320 | 0 |
|
$14.7700 | Buy Now |
|
Master Electronics | 18POS, MIXED,REC HSG,ASSY,SEALED RoHS: Compliant | 0 |
|
$11.2400 / $32.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2112780-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2112780-7
TE Connectivity
Combination Line Connector, 18 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.461 inch | |
Body Depth | 1.311 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.35 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |