-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 5.8X0.8, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4835
|
Newark | Tab 5.8X0.8, Contact Rohs Compliant: Yes |Te Connectivity 2-2112966-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 4800 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
23AH0109
|
Newark | Tab 5.8X0.8, Contact Rohs Compliant: Yes |Te Connectivity 2-2112966-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
69AH4463
|
Newark | Automotive Contact, Pin, 10Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2-2112966-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 486 |
|
$1.5300 / $1.9000 | Buy Now |
DISTI #
A142563CT-ND
|
DigiKey | TAB 5.8X0.8 CONTACT CF SWS AG Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4195 In Stock |
|
$1.0903 / $1.8600 | Buy Now |
DISTI #
2-2112966-2
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Tape and Reel (Alt: 2-2112966-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Reel | 2400 Factory Stock |
|
$1.0296 / $1.1625 | Buy Now |
DISTI #
69AC4835
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Tape and Reel (Alt: 69AC4835) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 29 Weeks, 6 Days Container: Reel | 4800 Partner Stock |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
23AH0109
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 23AH0109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Ammo Pack | 214 Partner Stock |
|
$1.5900 | Buy Now |
|
Future Electronics | TAB 5.8x0.8 CONTACT CF SWS Ag RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
AMP2-2112966-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2211 / $1.2394 | Buy Now | |
|
Onlinecomponents.com | TAB 5.8x0.8 CONTACT CF SWS Ag RoHS: Compliant |
1200 In Stock |
|
$1.0500 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2112966-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2112966-2
TE Connectivity
TAB 5.8X0.8, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | LV, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |