-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3308
|
Newark | Headers & Wire Housings 20Pos Cont Retainer |Amp Te Connectivity 2-2132074-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5611 |
|
$0.6440 / $0.8420 | Buy Now |
DISTI #
93T1236
|
Newark | Terminal Position Assurance, 20 Position, Accessory Type:Tpa (Terminal Position Assurance), For Use With:20 Position Sl-156 Connector Housings, Product Range:- Rohs Compliant: Yes |Te Connectivity 2-2132074-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 | Buy Now |
DISTI #
2266-2-2132074-0-ND
|
DigiKey | 20POSSL156CONTACTRETAINER Min Qty: 200 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
5611 In Stock |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
A107984-ND
|
DigiKey | 20POSSL156CONTACTRETAINER Min Qty: 200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3972 | Buy Now |
DISTI #
2-2132074-0
|
Avnet Americas | 20POS SL156 CONTACT RETAINER - Bag (Alt: 2-2132074-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0 |
|
$0.3458 / $0.3905 | Buy Now |
DISTI #
571-2-2132074-0
|
Mouser Electronics | Headers & Wire Housings 20POS CONT RETAINER RoHS: Compliant | 2755 |
|
$0.3740 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.3290 | Buy Now |
DISTI #
AMP2-2132074-0
|
Heilind Electronics | 20POS SL156 CONTACT RETAINER | Americas - 0 in Stock |
|
$0.3613 / $0.3723 | Buy Now |
|
Onlinecomponents.com | 20Pos SL156 Contact Retainer RoHS: Compliant |
5611 Partner Stock |
|
$0.3642 / $0.4552 | Buy Now |
DISTI #
2-2132074-0
|
Avnet Americas | 20POS SL156 CONTACT RETAINER - Bag (Alt: 2-2132074-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0 |
|
$0.3458 / $0.3905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2132074-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2132074-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |