Part Details for 2-2158000-7 by TE Connectivity
Overview of 2-2158000-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for 2-2158000-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2158000-7-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 3000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9998 | Buy Now |
DISTI #
2-2158000-7
|
Avnet Americas | SCRRZ03-1C3-D012-000C - Rail/Tube (Alt: 2-2158000-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Tube | 0 |
|
$1.7856 / $2.0160 | Buy Now |
DISTI #
571-2-2158000-7
|
Mouser Electronics | General Purpose Relays RZ03-1C3-D012-000C RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
DISTI #
AMP2-2158000-7
|
Heilind Electronics | RZ03-1C3-D012-000C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $4.9000 | Buy Now |
DISTI #
2-2158000-7
|
Avnet Americas | SCRRZ03-1C3-D012-000C - Rail/Tube (Alt: 2-2158000-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Tube | 0 |
|
$1.7856 / $2.0160 | Buy Now |
DISTI #
2-2158000-7
|
Avnet Americas | SCRRZ03-1C3-D012-000C - Rail/Tube (Alt: 2-2158000-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Tube | 0 |
|
$1.7856 / $2.0160 | Buy Now |
DISTI #
AMP2-2158000-7
|
Interstate Connecting Components | RZ03-1C3-D012-000C | 0 |
|
Buy Now | |
DISTI #
000000000005525642
|
Sager | General Purpose Relays RZ03-1C3-D012-000C Min Qty: 20 | 0 |
|
$2.4000 | Buy Now |