Part Details for 2-2176230-8 by TE Connectivity
Overview of 2-2176230-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2-2176230-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5090
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 45 Partner Stock |
|
$0.3240 | Buy Now |
DISTI #
2-2176230-8
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176230-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP2-2176230-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now | |
|
Onlinecomponents.com | 3522 150R 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.1995 / $0.2320 | Buy Now |
DISTI #
AMP2-2176230-8
|
Interstate Connecting Components | 0 |
|
$0.2354 / $0.2425 | Buy Now | |
DISTI #
000000000005364749
|
Sager | Thick Film Resistors - SMD 150 OHM 5% 3W Min Qty: 4000 | 0 |
|
$0.2224 / $0.2287 | Buy Now |
DISTI #
2-2176230-8
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2176230-8
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3522 150R 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.1995 / $0.2320 | Buy Now |
Part Details for 2-2176230-8
2-2176230-8 CAD Models
2-2176230-8 Part Data Attributes
|
2-2176230-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176230-8
TE Connectivity
RES SMD 150 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |