-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2177380-1-ND
|
DigiKey | RING TONGUE, CONTACT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
183 In Stock |
|
$2.2144 / $4.1000 | Buy Now |
DISTI #
2-2177380-1
|
Avnet Americas | Ring Tongue Terminal 2AWG to 8AWG Crimp Tin Carton - Bulk (Alt: 2-2177380-1) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.9164 / $2.3062 | Buy Now |
DISTI #
571-2-2177380-1
|
Mouser Electronics | Terminals RING TONGUE, CONTACT RoHS: Compliant | 322 |
|
$2.2100 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP2-2177380-1
|
Heilind Electronics | RING TONGUE, CONTACT | Americas - 0 in Stock |
|
$2.3028 / $2.4607 | Buy Now |
|
Onlinecomponents.com | RING TONGUE, CONTACT RoHS: Compliant |
405 In Stock |
|
$2.5000 / $3.8400 | Buy Now |
DISTI #
2-2177380-1
|
TTI | Terminals RING TONGUE, CONTACT Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.1900 / $2.4600 | Buy Now |
DISTI #
AMP2-2177380-1
|
Interstate Connecting Components | RING TONGUE, CONTACT | 0 |
|
$2.3028 / $2.4607 | Buy Now |
DISTI #
2-2177380-1
|
Avnet Abacus | Ring Tongue Terminal 2AWG to 8AWG Crimp Tin Carton (Alt: 2-2177380-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE, CONTACT RoHS: Compliant |
405 In Stock |
|
$2.5000 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2177380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2177380-1
TE Connectivity
RING TONGUE, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |