Part Details for 2-2177735-3 by TE Connectivity
Overview of 2-2177735-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2177735-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PLATFORM SENSOR PLCD 50MM PWM RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$111.3100 / $113.2100 | Buy Now |
DISTI #
TSS2-2177735-3
|
Heilind Electronics | PLATFORM SENSOR PLCD 50MM PWM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS2-2177735-3
|
Interstate Connecting Components | PLATFORM SENSOR PLCD 50MM PWM | 0 |
|
Buy Now |