Part Details for 2-22025-5 by TE Connectivity
Overview of 2-22025-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-412202500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
61082-202509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61082-202509PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for 2-22025-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2220
|
Newark | Bearing, sleeve, oil Impreg |Amp Te Connectivity 2-22025-5 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $4.0400 | Buy Now |
DISTI #
2-22025-5-ND
|
DigiKey | BEARING,SLEEVE,OIL IMPREG Min Qty: 30 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3997 | Buy Now |
DISTI #
2-22025-5
|
Avnet Americas | BEARING,SLEEVE,OIL IMPREG - Bulk (Alt: 2-22025-5) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-22025-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BEARING,SLEEVE,OIL IMPREG | 0 |
|
$2.9800 / $4.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5400 / $2.9600 | Buy Now | |
DISTI #
000000000000922482
|
Sager | Heat Shrink Tubing & Sleeves BEARING,SLEEVE,OIL IMPREG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.5400 / $2.9600 | Buy Now |