Part Details for 2-2205131-2 by TE Connectivity
Overview of 2-2205131-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2205131-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8937
|
Newark | Patch Cable, Mini Io Type I, Cat5E, 1M, Connector Type A:Mini Io Type I, Connector Type B:Mini Io Type I, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-2205131-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$17.9800 | Buy Now |
DISTI #
A135446-ND
|
DigiKey | CA MINI IO MINI IO TYPE I Min Qty: 1 Lead time: 35 Weeks Container: Box |
354 In Stock |
|
$27.9272 / $39.6900 | Buy Now |
DISTI #
2-2205131-2
|
Avnet Americas | Cable Assembly Patch Cord 1m 26AWG 8POS RJ45 to 8POS RJ45 M-M - Boxed Product (Development Kits) (Alt: 2-2205131-2) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 32 Weeks, 6 Days Container: Box | 0 |
|
$24.5322 / $29.5218 | Buy Now |
DISTI #
99Y8937
|
Avnet Americas | Cable Assembly Patch Cord 1m 26AWG 8POS RJ45 to 8POS RJ45 M-M - Bulk (Alt: 99Y8937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 63 Partner Stock |
|
$31.6400 / $42.1900 | Buy Now |
DISTI #
571-2-2205131-2
|
Mouser Electronics | Ethernet Cables / Networking Cables 5M 70 DEG CEL PUR CA MINI IO TYPE I RoHS: Compliant | 68 |
|
$27.9200 / $38.9500 | Buy Now |
DISTI #
72305580
|
RS | Cable AssemblyMINI IO TYPE II PIGTAIL | TE Connectivity 2-2205131-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$35.7200 / $39.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$24.4600 | Buy Now |
DISTI #
AMP2-2205131-2
|
Heilind Electronics | HiFlex MultiPurpose 70C PUR 1 METER | Americas - 0 in Stock |
|
$29.5735 / $31.0299 | Buy Now |
|
Onlinecomponents.com | CA MINI IO MINI IO TYPE I RoHS: Compliant | 0 |
|
$25.8100 / $54.0500 | Buy Now |
DISTI #
65275396
|
Verical | Pluggable I-O Cable Assemblies CA MINI IO MINI IO TYPE I RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 63 |
|
$22.0192 / $24.7682 | Buy Now |
Part Details for 2-2205131-2
2-2205131-2 CAD Models
2-2205131-2 Part Data Attributes
|
2-2205131-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2205131-2
TE Connectivity
Wire And Cable, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Diameter | 6.2 mm | |
Finish Thickness | 0.5 | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |