Part Details for 2-2208378-2 by TE Connectivity
Overview of 2-2208378-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-2208378-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2208378-2-ND
|
DigiKey | DIA 3MM CON, CONTACT Min Qty: 900 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4328 | Buy Now |
DISTI #
2-2208378-2
|
Avnet Americas | Contact Socket Size 0.75mm2 to 1mm2 Crimp Straight Cable Mount - Bulk (Alt: 2-2208378-2) Min Qty: 900 Package Multiple: 450 Container: Bulk | 0 |
|
$5.5671 / $6.6994 | Buy Now |
DISTI #
AMP2-2208378-2
|
Heilind Electronics | DIA 3MM CON, CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.8600 / $16.0400 | Buy Now | |
DISTI #
AMP2-2208378-2
|
Interstate Connecting Components | DIA 3MM CON, CONTACT | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.8600 / $16.0400 | Buy Now |