-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2225
|
Newark | Contact, jack, coml Bnc, gold Pl |Amp Te Connectivity 2-221149-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.8500 | Buy Now |
DISTI #
A144912-ND
|
DigiKey | CONN SOCKET CONTACT BNC CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
263 In Stock |
|
$3.1680 / $4.8600 | Buy Now |
DISTI #
2-221149-0
|
Avnet Americas | CONTACT,JACK,COML BNC,GOLD PL - Bulk (Alt: 2-221149-0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6065 / $3.1366 | Buy Now |
DISTI #
571-2-221149-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONTACT JACK COML BNC GOLD PL RoHS: Compliant | 80 |
|
$2.9700 / $4.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
DISTI #
AMP2-221149-0
|
Heilind Electronics | CONTACT,JACK,COML BNC,GOLD PL | Americas - 0 in Stock |
|
$3.0796 / $3.3469 | Buy Now |
|
Onlinecomponents.com | CONTACT,JACK,COML BNC,GOLD PL RoHS: Compliant | 0 |
|
$3.0200 / $4.3800 | Buy Now |
DISTI #
AMP2-221149-0
|
Interstate Connecting Components | CONTACT,JACK,COML BNC,GOLD PL | 0 |
|
$3.0796 / $3.3469 | Buy Now |
DISTI #
2-221149-0
|
Avnet Abacus | (Alt: 2-221149-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONTACT,JACK,COML BNC,GOLD PL RoHS: Compliant | 0 |
|
$3.0200 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-221149-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-221149-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |