-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2213818-8
|
Avnet Americas | 6X6 ILL TACT THT 160GF HI YELLOW - Rail/Tube (Alt: 2-2213818-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.9530 | Buy Now |
DISTI #
AMP2-2213818-8
|
Heilind Electronics | 6X6 ILL TACT THT 160GF HI YELL | Americas - 0 in Stock |
|
$1.1203 / $1.1542 | Buy Now |
|
Onlinecomponents.com | 6X6 ILL TACT THT 160GF HI YELLOW RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |
DISTI #
AMP2-2213818-8
|
Interstate Connecting Components | 6X6 ILL TACT THT 160GF HI YELL | 0 |
|
$1.1203 / $1.1542 | Buy Now |
DISTI #
000000000005525818
|
Sager | Tactile Switches 6X6 ILL TACT THT 160GF HI YELLOW Min Qty: 1050 | 0 |
|
$0.9364 / $1.1400 | Buy Now |
|
Master Electronics | 6X6 ILL TACT THT 160GF HI YELLOW RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2213818-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2213818-8
TE Connectivity
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | PA9T/THERMOPLASTIC | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 4.8 mm | |
Body Length or Diameter | 6.1 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | BOX; TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |