Part Details for 2-2289729-0 by TE Connectivity
Overview of 2-2289729-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2289729-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2289729-0-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 650 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8246 | Buy Now |
DISTI #
2-2289729-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Water Blue - Bulk (Alt: 2-2289729-0) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5353 / $0.6441 | Buy Now |
DISTI #
571-2-2289729-0
|
Mouser Electronics | Automotive Connectors KIT, HSG CPA INLINE FEMALE, FAKRA RoHS: Compliant | 681 |
|
$0.6090 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 650 Package Multiple: 650 Container: Box | 0Box |
|
$0.5470 | Buy Now |
DISTI #
AMP2-2289729-0
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA | 0 |
|
$0.6030 / $0.8930 | Buy Now |
DISTI #
2-2289729-0
|
Avnet Americas | Connector Housing Receptacle 1Position Straight Cable Mount Water Blue - Bulk (Alt: 2-2289729-0) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5353 / $0.6441 | Buy Now |
DISTI #
AMP2-2289729-0
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
Buy Now | |
|
Master Electronics | KIT, HOUSING, CPA, INLINE FEMALE, FAKRA | 0 |
|
$0.6030 / $0.8930 | Buy Now |
Part Details for 2-2289729-0
2-2289729-0 CAD Models
2-2289729-0 Part Data Attributes:
|
2-2289729-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2289729-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 800 V | |
Shielding | NO | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |