Part Details for 2-229910-1 by TE Connectivity
Overview of 2-229910-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-229910-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7397
|
Newark | Clamp, Cable |Amp Te Connectivity 2-229910-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3370 | Buy Now |
DISTI #
2266-2-229910-1-ND
|
DigiKey | CLAMP, CABLE Min Qty: 250 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3501 In Stock |
|
$0.2910 / $0.3200 | Buy Now |
DISTI #
2-229910-1-ND
|
DigiKey | CLAMP, CABLE Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3107 | Buy Now |
DISTI #
2-229910-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black - Bulk (Alt: 2-229910-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.2891 | Buy Now |
DISTI #
571-22299101
|
Mouser Electronics | D-Sub Tools & Hardware CABLE CLAMP 50P RoHS: Compliant | 0 |
|
$0.2960 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.2430 | Buy Now |
DISTI #
AMP2-229910-1
|
Heilind Electronics | CLAMP, CABLE | Americas - 111 in Stock |
|
$0.2257 / $0.3177 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3501 Partner Stock |
|
$0.3072 / $0.5580 | Buy Now |
DISTI #
65673191
|
Verical | Connector Accessories Clamp Right Angle Black RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 3070 |
|
$0.2730 / $0.2950 | Buy Now |
DISTI #
62387828
|
Verical | Connector Accessories Clamp Right Angle Black RoHS: Compliant Min Qty: 212 Package Multiple: 1 | Americas - 431 |
|
$0.2730 / $0.2950 | Buy Now |