There are no models available for this part yet.
Overview of 2-2303376-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 2-2303376-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ5718
|
Newark | D3200 Fmlb Rec Strain Relief Kit 4P Ss |Amp Te Connectivity 2-2303376-1 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now | |
DISTI #
A126885-ND
|
DigiKey | CONN RCPT HSG 4POS 5.08MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
124 In Stock |
|
$2.3677 / $4.4800 | Buy Now | |
DISTI #
2-2303376-1
|
Avnet Americas | Connector Housing Receptacle 4 Position 5.08mm Pitch Cable Mount Black - Bulk (Alt: 2-2303376-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2640 | Buy Now | |
DISTI #
571-2-2303376-1
|
Mouser Electronics | Headers & Wire Housings D3200 FMLB STRAIN RELIEF KIT 4P SS RoHS: Compliant | 869 |
|
$2.3300 / $2.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$2.2000 | Buy Now | ||
DISTI #
AMP2-2303376-1
|
Heilind Electronics | D3200 FMLB REC STRAIN RELIEF K | Americas - 0 in Stock |
|
$2.1196 / $2.7869 | Buy Now | |
Onlinecomponents.com | D3200 FMLB REC STRAIN RELIEF KIT 4P SS RoHS: Compliant |
900 Partner Stock |
|
$2.4900 / $2.8100 | Buy Now | ||
DISTI #
223033761-TEC
|
TME | 2-2303376-1 Min Qty: 14 | 900 |
|
$2.5150 / $3.0301 | Buy Now | |
DISTI #
AMP2-2303376-1
|
Interstate Connecting Components | D3200 FMLB REC STRAIN RELIEF K | 0 |
|
$2.1196 / $2.7869 | Buy Now | |
DISTI #
000000000005639706
|
Sager | Headers & Wire Housings D3200 FMLB STRAIN RELIEF KIT 4P SS Min Qty: 900 | 0 |
|
$2.5900 | Buy Now |
CAD Models for 2-2303376-1 by TE Connectivity
Part Data Attributes for 2-2303376-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.299 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|