-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP FLANGE 14 SMALL Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Flange For Size 1-3Std/1-4Ql Shell | Part# 2-2308349-4 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5727
|
Newark | D-Sub Tools & Hardware Crimp Flange 14 Sm |Amp Te Connectivity 2-2308349-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$7.1200 / $9.0000 | Buy Now |
DISTI #
17AC3412
|
Newark | Crimp Flange, 14 Small, D-Sub Backshell, Accessory Type:Crimp Flange, For Use With:Amp Rail D-Sub Backshells, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-2308349-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $5.7300 | Buy Now |
DISTI #
A125309-ND
|
DigiKey | CRIMP FLANGE 14 SMALL Min Qty: 1 Lead time: 23 Weeks Container: Box |
54 In Stock |
|
$5.5967 / $8.6500 | Buy Now |
DISTI #
2-2308349-4
|
Avnet Americas | Connector Accessory, Crimp Flange, AMP Rail D-Sub Backshells - Bulk (Alt: 2-2308349-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
DISTI #
571-2-2308349-4
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP FLANGE 14 SM | 0 |
|
$5.4300 / $9.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$4.6300 | Buy Now |
DISTI #
AMP2-2308349-4
|
Heilind Electronics | CRIMP FLANGE 14 SMALL | Americas - 0 in Stock |
|
$2.4478 / $3.3810 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Crimp Flange Straight RoHS: Compliant |
125 Partner Stock |
|
$3.7800 / $7.8900 | Buy Now |
DISTI #
2-2308349-4
|
Avnet Americas | Connector Accessory, Crimp Flange, AMP Rail D-Sub Backshells - Bulk (Alt: 2-2308349-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
DISTI #
AMP2-2308349-4
|
Interstate Connecting Components | CRIMP FLANGE 14 SMALL | 0 |
|
$2.4478 / $3.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2308349-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2308349-4
TE Connectivity
CRIMP FLANGE 14 SMALL Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Flange For Size 1-3Std/1-4Ql Shell | Part# 2-2308349-4 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |