-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2316510-3
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 700mA 19 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2-2316510-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
52 In Stock |
|
$18.2000 / $26.7900 | Buy Now |
DISTI #
2-2316510-3
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 700mA 19 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2-2316510-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-2316510-3
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 700mA 19 x 19 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 2-2316510-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-2316510-3
|
PEI Genesis | LEDs/Accessories | 52 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
52 In Stock |
|
$18.2000 / $26.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy