Part Details for 2-231652-1 by CommScope Inc
Overview of 2-231652-1 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2-231652-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9294
|
Newark | Crimp Tool, Ratchet, Modular Plug Conn, Crimp Tool Type:Ratchet, For Use With:Amp Modular Plug Connectors, Product Range:- Rohs Compliant: Na |Commscope 2-231652-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
COMMSCOPE 2-231652-1
|
PEI Genesis | Tool And Machinery Crimp Tool | 0 |
|
Buy Now | |
DISTI #
2189483
|
element14 Asia-Pacific | CRIMP TOOL, HAND, RATCHET RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$163.7825 | Buy Now |
DISTI #
2189483
|
Farnell | CRIMP TOOL, HAND, RATCHET RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$237.5849 / $278.0249 | Buy Now |
Part Details for 2-231652-1
2-231652-1 CAD Models
2-231652-1 Part Data Attributes
|
2-231652-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
2-231652-1
CommScope Inc
Tool And Machinery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |