2-2317142-4
TE Connectivity
Description: Cable Assembly, 24AWG, Communication Cable

Overview of 2-2317142-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-2317142-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC5792
Newark Sensor Cord, 8P M12 Plug-Plug, 24.6Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:7.5M, Cable Length - Imperial:24.6Ft, Product Range:-, No. Of Positions:8Positions Rohs Compliant: Yes |Te Connectivity 2-2317142-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $387.9600
  • 25 $353.9800
$353.9800 / $387.9600 Buy Now
DISTI # 2266-2-2317142-4-ND
DigiKey CIRC CBL 8POS RCPT TO RCPT 24.6' Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $533.9600
  • 2 $513.8100
  • 10 $503.7300
$503.7300 / $533.9600 Buy Now
DISTI # A141276-ND
DigiKey CIRC CBL 8POS RCPT TO RCPT 24.6' Min Qty: 1 Lead time: 22 Weeks Container: Box Limited Supply - Call
  • 1 $353.9800
$353.9800 Buy Now
DISTI # 2-2317142-4
Avnet Americas Cable Assembly Sensor 7.5m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2-2317142-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # AMP2-2317142-4
Heilind Electronics M12 X-CODE CABLE ASSY. (PLUG-P Americas - 0 in Stock
Buy Now
Onlinecomponents.com M12 X-CODE CABLE ASSY. (PLUG-PLUG) 7.5 M RoHS: Compliant 10 Partner Stock
  • 1 $443.1200
  • 3 $422.3200
  • 5 $418.1000
  • 10 $413.9200
$413.9200 / $443.1200 Buy Now
DISTI # 65697570
Verical M12 Circular Cable Assembly, Plug to Plug, Industrial Ethernet Min Qty: 1 Package Multiple: 1 Americas - 9
  • 1 $500.7000
  • 2 $491.2600
  • 3 $481.8100
  • 10 $472.3600
$472.3600 / $500.7000 Buy Now
DISTI # 58109414
Verical M12 Circular Cable Assembly, Plug to Plug, Industrial Ethernet Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $500.7000
  • 2 $491.2600
  • 3 $481.8100
  • 10 $472.3600
$472.3600 / $500.7000 Buy Now
DISTI # 223171424-TEC
TME 2-2317142-4 Min Qty: 1 10
  • 1 $497.5084
  • 2 $488.1225
  • 3 $478.7340
  • 10 $469.3482
$469.3482 / $497.5084 Buy Now
DISTI # AMP2-2317142-4
Interstate Connecting Components M12 X-CODE CABLE ASSY. (PLUG-P 0
Buy Now
DISTI # C1S114403205864
Chip1Stop Robot cable RoHS: Not Compliant 10
  • 1 $532.0000
  • 2 $522.0000
  • 3 $512.0000
  • 10 $470.0000
$470.0000 / $532.0000 Buy Now
Master Electronics M12 X-CODE CABLE ASSY. (PLUG-PLUG) 7.5 M RoHS: Compliant 10 Partner Stock
  • 1 $443.1200
  • 3 $422.3200
  • 5 $418.1000
  • 10 $413.9200
$413.9200 / $443.1200 Buy Now

CAD Models for 2-2317142-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-2317142-4 by TE Connectivity

2-2317142-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
PLUG
Connector Side2
PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Diameter
8.4 mm
Length
7.5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Shielding
YES
Wire Gauge
24 AWG
Wire Size-Max
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 2-2317142-4
    TE Connectivity
    Cable Assembly, 24AWG, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-2317142-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-2317142-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-2317142-4 would you like to use for your alert(s)?
  • Please alert me when 2-2317142-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-2317142-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-2317142-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-2317142-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-2317142-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-2317142-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: