-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2319747-6
|
Avnet Americas | Switch DIP OFF ON SP3T 4 Recessed Slide 0.025A 24VDC Gull Wing Surface Mount T/R - Tape and Reel (Alt: 2-2319747-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.4972 / $1.6904 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
AMP2-2319747-6
|
Heilind Electronics | TRI-STATE DIP 4P G RECESS SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRI-STATE DIP 4P G RECESS SEAL T&R RoHS: Compliant |
580 In Stock |
|
$1.6500 / $2.4000 | Buy Now |
DISTI #
2-2319747-6
|
Avnet Americas | Switch DIP OFF ON SP3T 4 Recessed Slide 0.025A 24VDC Gull Wing Surface Mount T/R - Tape and Reel (Alt: 2-2319747-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$1.4972 / $1.6904 | Buy Now |
DISTI #
AMP2-2319747-6
|
Interstate Connecting Components | TRI-STATE DIP 4P G RECESS SEAL | 0 |
|
Buy Now | |
DISTI #
000000000005648292
|
Sager | DIP Switches / SIP Switches TRI-STATE DIP 4P G RECESS SEAL T&R Min Qty: 1800 | 0 |
|
$1.5900 / $1.6900 | Buy Now |
|
Master Electronics | TRI-STATE DIP 4P G RECESS SEAL T&R RoHS: Compliant |
580 In Stock |
|
$1.6500 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2319747-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2319747-6
TE Connectivity
Slide Dip Switch, 4 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 4.1 mm | |
Body Length or Diameter | 11.32 mm | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |