-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5811
|
Newark | Sensor Cord, 8P M12 Plug-Plug, 39.4Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:12M, Cable Length - Imperial:39.4Ft, Product Range:-, No. Of Positions:8Positions Rohs Compliant: Yes |Te Connectivity 2-2322421-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7400 / $323.0400 | Buy Now |
DISTI #
2266-2-2322421-3-ND
|
DigiKey | CBL 8POS MALE TO MALE 39.4' Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$373.8200 / $388.4800 | Buy Now |
DISTI #
A141207-ND
|
DigiKey | CBL 8POS MALE TO MALE 39.4' Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$294.7380 / $309.5900 | Buy Now |
DISTI #
2-2322421-3
|
Avnet Americas | Cable Assembly Sensor 12m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 2-2322421-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 A-M-8 CAB ASS (PLG-PLG) 12.0M CAT 7 RoHS: Compliant |
5 Partner Stock |
|
$347.7700 / $380.3000 | Buy Now |
|
Master Electronics | M12 A-M-8 CAB ASS (PLG-PLG) 12.0M CAT 7 RoHS: Compliant |
5 Partner Stock |
|
$347.7700 / $380.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2322421-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322421-3
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 12 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |