-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5825
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 45.9 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:14M, Cable Length - Imperial:45.9Ft, Product Range:-, No. Of Positions:4Positionsrohs Compliant: Yes |Te Connectivity 2-2322422-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.1200 / $408.9400 | Buy Now |
DISTI #
2266-2-2322422-7-ND
|
DigiKey | CBL 4POS MALE TO MALE 45.9' Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$473.2300 / $491.7800 | Buy Now |
DISTI #
A141172-ND
|
DigiKey | CBL 4POS MALE TO MALE 45.9' Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$373.1100 | Buy Now |
DISTI #
2-2322422-7
|
Avnet Americas | Cable Assembly Sensor 14m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 2-2322422-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 14.0M CAT5E RoHS: Compliant |
8 Partner Stock |
|
$411.0200 / $435.0300 | Buy Now |
DISTI #
58109431
|
Verical | M12 D-M-4 CAB ASS. (PLG-PLG) 14.0M CAT5E Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$443.7600 / $461.1500 | Buy Now |
DISTI #
2-2322422-7
|
Avnet Americas | Cable Assembly Sensor 14m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 2-2322422-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-2322422-7
|
PEI Genesis | Cable Assembly, 22AWG, Commu | 8 |
|
Buy Now | |
DISTI #
4313530
|
Farnell | SENSOR CABLE ASSEMBLIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 7 |
|
$502.8592 | Buy Now |
DISTI #
3145005
|
Farnell | M12 D-M-4 CAB ASS. (PLG-PLG) 14.0M CAT5E RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$434.3788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2322422-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2322422-7
TE Connectivity
Cable Assembly, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 14 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |