-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2336494-3-ND
|
DigiKey | D2970 HDR 180 DEGREE 3POSN 1ROW Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9013 | Buy Now |
DISTI #
2-2336494-3
|
Avnet Americas | Connector Shrouded Header 3 Position 5mm Solder Right Angle Through Hole - Bulk (Alt: 2-2336494-3) Min Qty: 1200 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8674 / $2.1083 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 600 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP2-2336494-3
|
Heilind Electronics | D2970 HDR 180 DEGREE 3POSN 1RO | Americas - 0 in Stock |
|
$2.2146 / $2.2477 | Buy Now |
|
Onlinecomponents.com | D2970 HDR 180 DEGREE 3POSN 1ROW Au RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
DISTI #
AMP2-2336494-3
|
Interstate Connecting Components | D2970 HDR 180 DEGREE 3POSN 1RO | 0 |
|
$2.2146 / $2.2477 | Buy Now |
|
Master Electronics | D2970 HDR 180 DEGREE 3POSN 1ROW Au RoHS: Compliant | 0 |
|
$1.8700 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2336494-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2336494-3
TE Connectivity
Barrier Strip Terminal Block, 16A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |