-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4709
|
Newark | Terminal Block, Hdr, R/A, 22Pos, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:22Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2-2342083-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 / $58.6600 | Buy Now |
DISTI #
2266-2-2342083-2-ND
|
DigiKey | TERM BLCK HDR 22POS 90DEG 5.08MM Min Qty: 2 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
97 In Stock |
|
$60.3900 / $63.9400 | Buy Now |
DISTI #
17-2-2342083-2-ND
|
DigiKey | TERM BLCK HDR 22POS 90DEG 5.08MM Min Qty: 2 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4130 | Buy Now |
DISTI #
2-2342083-2
|
Avnet Americas | Connector Wire to Board Header 22 Position 5.08mm Right Angle Through Hole Box - Bulk (Alt: 2-2342083-2) Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$49.4425 / $59.4986 | Buy Now |
DISTI #
571-2-2342083-2
|
Mouser Electronics | Pluggable Terminal Blocks 22POS HDR 90 DEG,HT 5.08MM PITCH,TL2.6MM RoHS: Compliant | 0 |
|
$53.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$49.3000 | Buy Now |
DISTI #
AMP2-2342083-2
|
Heilind Electronics | 22POS HDR 90 DEG,HT,5.08MM PIT | Americas - 0 in Stock |
|
$61.6183 / $62.5380 | Buy Now |
|
Onlinecomponents.com | 22POS HDR 90 DEG,HT,5.08MM PITCH,TL2.6MM RoHS: Compliant |
97 Partner Stock 100 Factory Stock |
|
$52.3100 / $57.5500 | Buy Now |
DISTI #
223420832-TEC
|
TME | 2-2342083-2 Min Qty: 1 | 97 |
|
$53.0991 / $62.4657 | Buy Now |
DISTI #
AMP2-2342083-2
|
Interstate Connecting Components | 22POS HDR 90 DEG,HT,5.08MM PIT | 0 |
|
$61.6183 / $62.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2342083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2342083-2
TE Connectivity
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |