There are no models available for this part yet.
Overview of 2-2356631-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-2356631-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-2-2356631-2-ND
|
DigiKey | 4POS,MCON 1.2,TAB HSG ASSY,SLD,C Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1314 | Buy Now | |
DISTI #
2-2356631-2
|
Avnet Americas | Connector Housing Sealed Receptacle 4 Position 5mm Straight Cable Mount - Bulk (Alt: 2-2356631-2) Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.6066 / $1.9333 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7100 | Buy Now | ||
DISTI #
AMP2-2356631-2
|
Heilind Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD | Americas - 0 in Stock |
|
$1.2192 / $2.0321 | Buy Now | |
Onlinecomponents.com | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now | ||
Onlinecomponents.com | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$0.9970 / $3.2890 | Buy Now | ||
DISTI #
AMP2-2356631-2
|
Interstate Connecting Components | 4POS,MCON 1.2,TAB HSG ASSY,SLD | 0 |
|
$1.2192 / $2.0321 | Buy Now | |
DISTI #
000000000006376272
|
Sager | TE Connectivity 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD B Min Qty: 800 | 0 |
|
$1.8900 | Buy Now | |
Master Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now | ||
Master Electronics | 4POS,MCON 1.2,TAB HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$0.9970 / $3.2890 | Buy Now |
CAD Models for 2-2356631-2 by TE Connectivity
Part Data Attributes for 2-2356631-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Rated Voltage
|
12 V
|
Terminal Pitch
|
5 mm
|