Part Details for 2-23623-1 by TE Connectivity
Overview of 2-23623-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723623L15PFGI8 | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 5.0V | |
723623L15PF | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 5.0V | |
723623L15PF8 | Renesas Electronics Corporation | 256 x 36 SyncFIFO, 5.0V |
Price & Stock for 2-23623-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2294
|
Newark | Pin, straight, grooved |Amp Te Connectivity 2-23623-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4400 / $40.4800 | Buy Now |
DISTI #
2-23623-1-ND
|
DigiKey | PIN,STRAIGHT,GROOVED Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1600 | Buy Now |
DISTI #
3937-2-23623-1-ND
|
DigiKey | PIN,STRAIGHT,GROOVED Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$64.3300 | Buy Now |
DISTI #
2-23623-1
|
Avnet Americas | PIN,STRAIGHT,GROOVED - Bulk (Alt: 2-23623-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$27.1400 / $32.6600 | Buy Now |
DISTI #
571-2-23623-1
|
Mouser Electronics | Crimpers / Crimping Tools PIN,STRAIGHT,GROOVED | 0 |
|
$35.7500 / $40.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks | 0 |
|
$28.0500 | Buy Now |
DISTI #
AMP2-23623-1
|
Heilind Electronics | PIN,STRAIGHT,GROOVED | Americas - 0 in Stock |
|
$34.3284 / $43.3963 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4900 / $39.6500 | Buy Now |
DISTI #
2-23623-1
|
TTI | Crimpers / Crimping Tools PIN,STRAIGHT,GROOVED Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$38.3300 | Buy Now |
DISTI #
AMP2-23623-1
|
Interstate Connecting Components | PIN,STRAIGHT,GROOVED | 0 |
|
$34.3284 / $43.3963 | Buy Now |